
YMCP002AA | |
|---|---|
DigiKey Part Number | 2958-YMCP002AA-ND |
Manufacturer | |
Manufacturer Product Number | YMCP002AA |
Description | YMCP002AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, LTE Module Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YMCP002AA Models |
Category | Frequency Range 600MHz ~ 960MHz, 1.71GHz ~ 2.69GHz |
Manufacturer Quectel | Antenna Type Module |
Packaging Retail Package | Number of Bands 2 |
Part Status Active | Termination Solder |
RF Family/Standard Cellular | Mounting Type Surface Mount |
Frequency Group Wide Band | Height (Max) 0.299" (7.60mm) |
Frequency (Center/Band) 780MHz, 2.2GHz | Applications 2G, 3G, 4G, LTE |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.83000 | ¥10.83 |
| 10 | ¥7.88100 | ¥78.81 |
| 25 | ¥7.13520 | ¥178.38 |
| 100 | ¥6.31500 | ¥631.50 |
| 250 | ¥5.92332 | ¥1,480.83 |
| 500 | ¥5.68744 | ¥2,843.72 |
| 1,000 | ¥5.49326 | ¥5,493.26 |
| 2,500 | ¥5.28830 | ¥13,220.75 |
| 5,000 | ¥5.16476 | ¥25,823.80 |











