
YFGC009WWB | |
|---|---|
DigiKey Part Number | 2958-YFGC009WWB-ND |
Manufacturer | |
Manufacturer Product Number | YFGC009WWB |
Description | INT,GPS&GNSS,CERAMIC,-,NA,1559-1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS PCB Trace Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Quectel | VSWR 1.2, 1.7, 4 |
Packaging Bulk | Return Loss -20dB, -11.5dB, -4.4dB |
Part Status Active | Gain -0.9dBi, 1.5dBi, 2.1dBi |
RF Family/Standard Navigation | Termination Solder |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 1.561GHz, 1.575GHz, 1.602GHz | Height (Max) 0.157" (4.00mm) |
Frequency Range 1.559GHz ~ 1.606GHz | Applications Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS |
Antenna Type PCB Trace |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.40000 | ¥23.40 |
| 10 | ¥17.44100 | ¥174.41 |
| 60 | ¥14.85150 | ¥891.09 |
| 120 | ¥14.15000 | ¥1,698.00 |
| 300 | ¥13.40897 | ¥4,022.69 |
| 540 | ¥13.02478 | ¥7,033.38 |
| 1,020 | ¥12.67458 | ¥12,928.07 |
| 2,520 | ¥12.27300 | ¥30,927.96 |
| 5,040 | ¥12.02745 | ¥60,618.35 |



