
Category | Antenna Type Flat Patch |
Manufacturer Quectel | Number of Bands 2 |
Packaging Bulk | Gain 7.5dBi, 7.5dBi |
Part Status Active | Features Cable - 150mm |
RF Family/Standard Cellular | Termination I-PEX MHF1 |
Frequency Group Wide Band | Mounting Type Adhesive |
Frequency (Center/Band) 780MHz, 3.76GHz | Applications 5G |
Frequency Range 600MHz ~ 960MHz, 1.52GHz ~ 6GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.10000 | ¥30.10 |
| 10 | ¥22.63500 | ¥226.35 |
| 25 | ¥20.77760 | ¥519.44 |
| 100 | ¥18.72820 | ¥1,872.82 |
| 300 | ¥17.58587 | ¥5,275.76 |
| 500 | ¥17.16356 | ¥8,581.78 |
| 1,000 | ¥16.67909 | ¥16,679.09 |
| 2,500 | ¥16.16774 | ¥40,419.35 |
| 5,000 | ¥15.85959 | ¥79,297.95 |


