RF ANTENNA 5G Flat Patch I-PEX4 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YF0017FA

DigiKey Part Number
2958-YF0017FA-ND
Manufacturer
Manufacturer Product Number
YF0017FA
Description
EMBEDDED, 15006000, 5G, FPC WITH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G Flat Patch I-PEX4 Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Flat Patch
Manufacturer
Quectel
Number of Bands
1
Packaging
Bulk
Features
Cable - 201mm
Part Status
Active
Termination
I-PEX4
RF Family/Standard
Cellular
Mounting Type
Adhesive
Frequency Group
Wide Band
Height (Max)
0.005" (0.13mm)
Frequency (Center/Band)
3.75GHz
Applications
5G
Frequency Range
1.5GHz ~ 6GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,160
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.21000¥16.21
10¥11.93400¥119.34
25¥10.86360¥271.59
100¥9.68660¥968.66
300¥9.03000¥2,709.00
500¥8.78720¥4,393.60
1,000¥8.50867¥8,508.67
2,500¥8.21459¥20,536.47
5,000¥8.03731¥40,186.55
Manufacturers Standard Package