
RG255CGL00AB-4M2-SGASA | |
|---|---|
DigiKey Part Number | 2958-RG255CGL00AB-4M2-SGASATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG255CGL00AB-4M2-SGASA |
Description | 5G R17 REDCAP, 5G SA ONLY, LTE C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, LTE Transceiver Module 6GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RG255CGL00AB-4M2-SGASA Models |
Category | Data Rate 223Mbps |
Mfr | Serial Interfaces PCM, USB |
Packaging Tape & Reel (TR) | Antenna Type Antenna Not Included |
Part Status Active | Voltage - Supply 3.1V ~ 4.3V |
RF Family/Standard Cellular, Navigation | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 6GHz | Package / Case 52-SMD Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥1,258.33052 | ¥314,582.63 |



