
RG255CGL00AA-4M2-MN0AA | |
|---|---|
DigiKey Part Number | 2958-RG255CGL00AA-4M2-MN0AA-ND |
Manufacturer | |
Manufacturer Product Number | RG255CGL00AA-4M2-MN0AA |
Description | RF TXRX MODULE NAV MINIPCIE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, LTE Transceiver Module 6GHz mini PCIe |
Datasheet | Datasheet |
EDA/CAD Models | RG255CGL00AA-4M2-MN0AA Models |
Category | Frequency 6GHz |
Mfr | Data Rate 223Mbps |
Series | Serial Interfaces I2C, PCM, USB, UART |
Packaging Tray | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Mounting Type mini PCIe |
RF Family/Standard Cellular, Navigation | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥1,102.20300 | ¥110,220.30 |



