
LC29HEAEV | |
|---|---|
DigiKey Part Number | 2958-LC29HEAEV-ND |
Manufacturer | |
Manufacturer Product Number | LC29HEAEV |
Description | EVAL BOARD FOR LC29H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AG3335, LC29H LC29H GNSS (Beidou, Galileo, GLONASS, GPS, QZSS, SBAS) Navigation Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Quectel | Utilized IC / Part AG3335, LC29H |
Series | RF Type GNSS (Beidou, Galileo, GLONASS, GPS, QZSS, SBAS) |
Packaging Bulk | Function Navigation |
Part Status Active | Base Product Number |
Type GNSS (Beidou, Galileo, GLONASS, GPS, QZSS, SBAS) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥781.85000 | ¥781.85 |


