
L26DRAAMD | |
|---|---|
DigiKey Part Number | 2958-L26DRAAMDTR-ND - Tape & Reel (TR) 2958-L26DRAAMDCT-ND - Cut Tape (CT) 2958-L26DRAAMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L26DRAAMD |
Description | SINGLE BAND, 3 GNSS, 10HZ, AUTOM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module |
Datasheet | Datasheet |
Category | Serial Interfaces UART |
Mfr | Utilized IC / Part STA8089FG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensitivity -162dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥134.14000 | ¥134.14 |
| 10 | ¥116.71100 | ¥1,167.11 |
| 25 | ¥110.67880 | ¥2,766.97 |
| 100 | ¥102.39600 | ¥10,239.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥97.43976 | ¥24,359.94 |
| 500 | ¥93.94316 | ¥46,971.58 |
| 750 | ¥91.99397 | ¥68,995.48 |





