92mm Sq Fan Finger Guard Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
92mm Sq Fan Finger Guard Plastic
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

QSG-92-02

DigiKey Part Number
Q321-ND
Manufacturer
Manufacturer Product Number
QSG-92-02
Description
FAN GUARD 92MM PLASTIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
92mm Sq Fan Finger Guard Plastic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Accessory Type
Finger Guard
Manufacturer
Qualtek
Fits Fan Size
92mm Sq
Series
For Use With/Related Products
QLM Sleeves
Packaging
Bulk
Material
Plastic
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,074
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.04000¥29.04
10¥23.83800¥238.38
25¥21.82080¥545.52
50¥20.35300¥1,017.65
100¥18.95250¥1,895.25
300¥16.89150¥5,067.45
500¥16.41334¥8,206.67
Manufacturers Standard Package