


Q2-Z-3/4-01-MS50FT | |
|---|---|
DigiKey Part Number | Q2Z034B-50-ND |
Manufacturer | |
Manufacturer Product Number | Q2-Z-3/4-01-MS50FT |
Description | HEATSHRINK 3/4" X 50' BLACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 50.0' (15.2m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.032" (0.81mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 50.0' (15.2m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.375" (9.53mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP301-3/4-50'-BLACK-SPOOL | 3M | 102 | 19-FP301-3/4-50'-BLACK-SPOOL-ND | ¥806.05000 | Similar |
| FP301-3/4-50'-BLACK-SPOOL | 3M | 77 | 19-FP301-3/4-50'-BLACK-SPOOL-DS-ND | ¥32.70000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥197.37000 | ¥197.37 |
| 2 | ¥181.51000 | ¥363.02 |
| 3 | ¥172.85333 | ¥518.56 |
| 5 | ¥162.49600 | ¥812.48 |
| 7 | ¥156.02714 | ¥1,092.19 |
| 10 | ¥149.45100 | ¥1,494.51 |




