


Q2-F3X-RK1-1/16-01-6IN-28 | |
|---|---|
DigiKey Part Number | Q2-F3X-RK1-1/16-01-6IN-28-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-RK1-1/16-01-6IN-28 |
Description | HEATSHRNK KIT RFL 1/16" BLK 28PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Kit 3 to 1 Black |
Datasheet | Datasheet |
Category | Diameter 1/16" |
Manufacturer Qualtek | Color Black |
Series | Shrinkage Ratio 3 to 1 |
Packaging Bag | Shelf Life 60 Months |
Part Status Active | Base Product Number |
Values 28 pcs - 6" (152.4mm) lengths |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.69000 | ¥19.69 |
| 2 | ¥18.12500 | ¥36.25 |
| 3 | ¥17.28333 | ¥51.85 |
| 5 | ¥16.24200 | ¥81.21 |
| 7 | ¥15.59714 | ¥109.18 |
| 10 | ¥14.93600 | ¥149.36 |




