Heat Shrink Tubing, Flexible 0.752" (19.10mm) 3 to 1 Black 0.167' (50.80mm, 2.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.752" (19.10mm) 3 to 1 Black 0.167' (50.80mm, 2.00")
Heat Shrink Tubing

Q2-F3X-3/4-01-SS150FT

DigiKey Part Number
Q2F3X034B-2R0-ND
Manufacturer
Manufacturer Product Number
Q2-F3X-3/4-01-SS150FT
Description
HEATSHRINK BLK 3/4X2" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.752" (19.10mm) 3 to 1 Black 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.035" (0.89mm)
Mfr
Material
Series
Features
Corrosion Resistant, Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
0.167' (50.80mm, 2.00")
Shelf Life
60 Months
Inner Diameter - Supplied
0.752" (19.10mm)
Base Product Number
Inner Diameter - Recovered
0.236" (5.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥0.95320¥47.66
100¥0.87750¥87.75
150¥0.83540¥125.31
250¥0.78528¥196.32
350¥0.75389¥263.86
500¥0.72220¥361.10
1,250¥0.64650¥808.12
2,500¥0.59463¥1,486.58
5,000¥0.58076¥2,903.80
Manufacturers Standard Package
Alternate Length
HEATSHRINK BLK 3/4X0.5" 50=50PC
In-Stock: 0
Unit Price: ¥0.42520
HEATSHRINK BLK 3/4X0.75" 50=50PC
In-Stock: 0
Unit Price: ¥0.51760
HEATSHRINK BLK 3/4X1" 50=50PC
In-Stock: 4450
Unit Price: ¥0.60640
HEATSHRINK BLK 3/4X1.5" 50=50PC
In-Stock: 0
Unit Price: ¥0.78260
HEATSHRINK BLK 3/4X3" 50=50PC
In-Stock: 0
Unit Price: ¥1.28800