


Q2-F3X-3/4-01-SS150FT | |
|---|---|
DigiKey Part Number | Q2F3X034B-R75-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-3/4-01-SS150FT |
Description | HEATSHRINK BLK 3/4X0.75" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.752" (19.10mm) 3 to 1 Black 0.062' (19.05mm, 0.75") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Corrosion Resistant, Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.062' (19.05mm, 0.75") | Shelf Life 60 Months |
Inner Diameter - Supplied 0.752" (19.10mm) | Base Product Number |
Inner Diameter - Recovered 0.236" (5.99mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥0.51760 | ¥25.88 |
| 100 | ¥0.47580 | ¥47.58 |
| 150 | ¥0.45253 | ¥67.88 |
| 250 | ¥0.42560 | ¥106.40 |
| 350 | ¥0.40880 | ¥143.08 |
| 500 | ¥0.39142 | ¥195.71 |
| 1,250 | ¥0.35050 | ¥438.12 |
| 2,500 | ¥0.32234 | ¥805.85 |
| 5,000 | ¥0.29648 | ¥1,482.40 |






