Heat Shrink Kit 2 to 1 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Kit 2 to 1 Black
Heat Shrink Tubing

Q2-F-RK2-3/4-01-6IN-12

DigiKey Part Number
Q2F13-KIT-ND
Manufacturer
Manufacturer Product Number
Q2-F-RK2-3/4-01-6IN-12
Description
HEATSHINK KIT RFL 3/4" BLK 12PC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Kit 2 to 1 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Values
2 - 12 pc Pkgs - 6" (152.4mm) Lengths
Manufacturer
Qualtek
Diameter
3/4"
Series
Color
Black
Packaging
Refill Pack
Shrinkage Ratio
2 to 1
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CNY
Refill Pack
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.15000¥40.15
2¥36.92500¥73.85
3¥35.18667¥105.56
5¥33.06000¥165.30
7¥31.75143¥222.26
10¥30.41300¥304.13
Manufacturers Standard Package