


Category | Values 2 - 8 pc Pkgs - 6" (152.4mm) Lengths |
Manufacturer Qualtek | Diameter 1" |
Series | Color Black |
Packaging Refill Pack | Shrinkage Ratio 2 to 1 |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.15000 | ¥38.15 |
| 2 | ¥35.10000 | ¥70.20 |
| 3 | ¥33.44333 | ¥100.33 |
| 5 | ¥31.42200 | ¥157.11 |
| 7 | ¥30.17143 | ¥211.20 |
| 10 | ¥28.90600 | ¥289.06 |


