


Q2-F-5/8-01-QB48IN-5 | |
|---|---|
DigiKey Part Number | Q2F058B-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-5/8-01-QB48IN-5 |
Description | HEATSHRINK POL 5/8" BLK 4' 1=1PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.625" (15.88mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.027" (0.69mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.625" (15.88mm) | Base Product Number |
Inner Diameter - Recovered 0.315" (8.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.71000 | ¥29.71 |
| 2 | ¥27.27500 | ¥54.55 |
| 3 | ¥25.99667 | ¥77.99 |
| 5 | ¥24.43400 | ¥122.17 |
| 7 | ¥23.46571 | ¥164.26 |
| 10 | ¥22.47300 | ¥224.73 |











