Q2-F-3/32-01-SS500FT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


3M
In Stock: 79
Unit Price: ¥427,621.00000
Datasheet

Similar


3M
In Stock: 3,461
Unit Price: ¥2,416.00000
Datasheet
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 0.250' (76.20mm, 3.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 0.250' (76.20mm, 3.00")
Heat Shrink Tubing

Q2-F-3/32-01-SS500FT

DigiKey Part Number
Q2F332B-3R0-ND
Manufacturer
Manufacturer Product Number
Q2-F-3/32-01-SS500FT
Description
HEATSHRK BLK 3/32X3" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 0.250' (76.20mm, 3.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.019" (0.48mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
0.250' (76.20mm, 3.00")
Shelf Life
144 Months
Inner Diameter - Supplied
0.093" (2.36mm)
Base Product Number
Inner Diameter - Recovered
0.049" (1.24mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP-301 3/32" BL 500'3M79FP332K-500-ND¥427,621.00000Similar
FP-301 3/32" BL 500'3M3,46119-FP-3013/32"BL500'-DS-ND¥2,416.00000Similar
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥0.38340¥19.17
100¥0.35290¥35.29
150¥0.33633¥50.45
250¥0.31612¥79.03
350¥0.30349¥106.22
500¥0.29086¥145.43
1,250¥0.26030¥325.37
2,500¥0.23942¥598.55
5,000¥0.22022¥1,101.10
Manufacturers Standard Package
Alternate Length
HEATSHRK BLK 3/32X0.5" 50=50PC
In-Stock: 400
Unit Price: ¥0.26140
HEATSHRK BLK 3/32X0.75" 50=50PC
In-Stock: 4650
Unit Price: ¥0.27540
HEATSHRK BLK 3/32X1" 50=50PC
In-Stock: 0
Unit Price: ¥0.28760
HEATSHRK BLK 3/32X1.5" 50=50PC
In-Stock: 0
Unit Price: ¥0.31200
HEATSHRK BLK 3/32X2" 50=50PC
In-Stock: 100
Unit Price: ¥0.33640