


Category | Recovered Wall Thickness 0.019" (0.48mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.062' (19.05mm, 0.75") | Shelf Life 144 Months |
Inner Diameter - Supplied 0.093" (2.36mm) | Base Product Number |
Inner Diameter - Recovered 0.049" (1.24mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP-301 3/32" BL 500' | 3M | 79 | FP332K-500-ND | ¥2,628.35000 | Similar |
| FP-301 3/32" BL 500' | 3M | 3,461 | 19-FP-3013/32"BL500'-DS-ND | ¥14.85000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥0.27540 | ¥13.77 |
| 100 | ¥0.25270 | ¥25.27 |
| 150 | ¥0.24053 | ¥36.08 |
| 250 | ¥0.22588 | ¥56.47 |
| 350 | ¥0.21686 | ¥75.90 |
| 500 | ¥0.20774 | ¥103.87 |
| 1,250 | ¥0.18606 | ¥232.58 |
| 2,500 | ¥0.17110 | ¥427.75 |
| 5,000 | ¥0.15737 | ¥786.85 |






