
Q2-F-1/2-01-SS200FT | |
|---|---|
DigiKey Part Number | 189-Q2-F-1/2-01-SS200FT-DS-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-1/2-01-SS200FT |
Description | HEATSHRINK 1/2" BLACK FOOT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.024" (0.61mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length Enter Number of Feet in Order Quantity | Shelf Life 144 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Spool Size 200.0' (61.0m) |
Inner Diameter - Recovered 0.250" (6.35mm) | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.93000 | ¥7.93 |
| 5 | ¥6.53600 | ¥32.68 |
| 10 | ¥6.00400 | ¥60.04 |
| 20 | ¥5.52000 | ¥110.40 |
| 50 | ¥4.94080 | ¥247.04 |
| 100 | ¥4.54430 | ¥454.43 |
| 250 | ¥4.06868 | ¥1,017.17 |
| 500 | ¥3.99442 | ¥1,997.21 |








