Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 15.0' (4.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 15.0' (4.6m)
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q2-F-1/2-01-QX15FT

DigiKey Part Number
Q2-F-1/2-01-QX15FT-ND
Manufacturer
Manufacturer Product Number
Q2-F-1/2-01-QX15FT
Description
HEATSHRINK POLY Q2F 1/2" BLK 15'
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 15.0' (4.6m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.024" (0.61mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
15.0' (4.6m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.500" (12.70mm)
Base Product Number
Inner Diameter - Recovered
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
HEATSHRINK POLY 1/2" BLK 6" 14PC
In-Stock: 37
Unit Price: ¥26.84000
HEATSHRINK POL 1/2" BLK 4' 1=1PC
In-Stock: 13444
Unit Price: ¥38.43000
HEATSHRINK 1/2" X 100' BLACK
In-Stock: 65
Unit Price: ¥259.85000
HEATSHRINK 1/2" BLACK
In-Stock: 22400
Unit Price: ¥1.96235
HEATSHRINK 1/2" BLACK FOOT
In-Stock: 310
Unit Price: ¥7.93000