


744W-00/01 | |
|---|---|
DigiKey Part Number | Q233-ND |
Manufacturer | |
Manufacturer Product Number | 744W-00/01 |
Description | PWR ENT RCPT IEC320-C20 PNL SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Qualtek | Filter Type Unfiltered - Commercial |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Solder Eyelet |
Connector Style IEC 320-C20 | Panel Cutout Dimensions Rectangular - 32.00mm x 24.00mm |
Connector Type Receptacle, Male Blades | Approval Agency CSA, UL, VDE |
Current Rating - Appliance Inlet 16A | Base Product Number |
Voltage Rating - Appliance Inlet 250VAC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.98000 | ¥12.98 |
| 10 | ¥11.00700 | ¥110.07 |
| 25 | ¥10.31440 | ¥257.86 |
| 50 | ¥9.81980 | ¥490.99 |
| 100 | ¥9.35090 | ¥935.09 |
| 300 | ¥8.65290 | ¥2,595.87 |
| 500 | ¥8.34624 | ¥4,173.12 |
| 1,000 | ¥7.94788 | ¥7,947.88 |
| 2,500 | ¥7.45050 | ¥18,626.25 |



