Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IO-C20SP-63

DigiKey Part Number
1937-IO-C20SP-63-ND
Manufacturer
Manufacturer Product Number
IO-C20SP-63
Description
IEC C20 SCREW ON PANEL MOUNT W.
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
IO-C20SP-63 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
IO Audio Technologies
Filter Type
Unfiltered - Commercial
Packaging
Bulk
Accomodates a Fuse
No
Part Status
Active
Mounting Type
Panel Mount, Flange
Connector Style
IEC 320-C20
Termination
Quick Connect - 0.250" (6.3mm)
Connector Type
Receptacle, Male Blades
Panel Cutout Dimensions
Rectangular - 32.31mm x 24.31mm
Current Rating - Appliance Inlet
16A
Material Flammability Rating
UL94 V-0
Voltage Rating - Appliance Inlet
250VAC
Approval Agency
UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Factory Stock: 406
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.51000¥20.51
10¥17.41700¥174.17
25¥16.32480¥408.12
Manufacturers Standard Package