Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In
738W-X2/35-WH1
738W-X2/35-WH1

738W-X2/35-WH1

DigiKey Part Number
Q1041-ND
Manufacturer
Manufacturer Product Number
738W-X2/35-WH1
Description
AC RCPT NEMA 5-15R
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
Qualtek
Mounting Type
Panel Mount, Snap-In
Series
Termination
Solder
Packaging
Bulk
Features
Tamper Resistant
Part Status
Active
Panel Cutout Dimensions
Square - 24.50mm x 24.50mm
Connector Style
NEMA 5-15R
Panel Thickness
0.031" ~ 0.079" (0.79mm ~ 2.00mm)
Connector Type
Receptacle, Female Sockets
Approval Agency
cUL, UL
Current Rating (Amps)
15A
Base Product Number
Voltage Rating
125VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,140
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.89000¥14.89
10¥12.67800¥126.78
25¥11.87920¥296.98
50¥11.31180¥565.59
100¥10.77080¥1,077.08
250¥10.09568¥2,523.92
500¥9.61370¥4,806.85
1,000¥9.15489¥9,154.89
3,000¥8.47236¥25,417.08
Manufacturers Standard Package