LED Panel Indicator Red Diffused 125V ~ 250V Quick Connect - 0.250" (6.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red Diffused 125V ~ 250V Quick Connect - 0.250" (6.3mm)
Bulgin Indicators Available at Digi-Key

LE177C5R

DigiKey Part Number
1091-1123-ND
Manufacturer
Manufacturer Product Number
LE177C5R
Description
LED PNL IND RED DIFF 14.60MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 125V ~ 250V Quick Connect - 0.250" (6.3mm)
Datasheet
 Datasheet
EDA/CAD Models
LE177C5R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AC
Manufacturer
Bulgin
Voltage
125V ~ 250V
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.50" (12.70mm)
Part Status
Active
Lens Size
14.60mm Dia
Type
LED
Lens Style
Round with Flat Top
Lamp Color
Red
Termination Style
Quick Connect - 0.250" (6.3mm)
Lens Color
Red
Base Product Number
Lens Transparency
Diffused
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥189.21000¥189.21
10¥150.74100¥1,507.41
100¥128.44400¥12,844.40
500¥118.77820¥59,389.10
Manufacturers Standard Package