



701W-X2/04 | |
|---|---|
DigiKey Part Number | Q209-ND |
Manufacturer | |
Manufacturer Product Number | 701W-X2/04 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 701W-X2/04 Models |
Category | Number of Positions 3 |
Manufacturer Qualtek | Filter Type Unfiltered - Commercial |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 27.00mm x 20.50mm |
Connector Type Receptacle, Male Blades | Panel Thickness 0.031" ~ 0.059" (0.80mm ~ 1.50mm) |
Current Rating - Appliance Inlet 10A | Approval Agency CSA, UL, VDE |
Voltage Rating - Appliance Inlet 250VAC | Base Product Number |




