


Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 28 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 3.28' (1.00m) | Base Product Number |
Specifications USB 2.0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3021071-01M | Qualtek | 528 | Q1119-ND | ¥33.49000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.54000 | ¥27.54 |
| 10 | ¥23.42100 | ¥234.21 |
| 25 | ¥21.95200 | ¥548.80 |
| 50 | ¥20.90160 | ¥1,045.08 |
| 100 | ¥19.90340 | ¥1,990.34 |
| 250 | ¥18.65644 | ¥4,664.11 |
| 500 | ¥17.76610 | ¥8,883.05 |
| 1,000 | ¥16.91851 | ¥16,918.51 |
| 2,500 | ¥15.86020 | ¥39,650.50 |


