USB 2.0 Cable A Female to Micro B Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Female to Micro B Male 3.28' (1.00m) Shielded
USB Cables Video, 2.0, 3.0, 3.1 gen 2

3021071-01M

DigiKey Part Number
Q1119-ND
Manufacturer
Manufacturer Product Number
3021071-01M
Description
CBL USB2.0 A RCP-MCR B PLG 3.28'
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to Micro B Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
480Mbps
Mfr
Wire Gauge
28 AWG, 28 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
White
Configuration
Features
Data Transfer and Charge
Length
3.28' (1.00m)
Base Product Number
Specifications
USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 528
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.49000¥33.49
10¥28.45700¥284.57
25¥26.67560¥666.89
50¥25.40040¥1,270.02
100¥24.18730¥2,418.73
250¥22.67268¥5,668.17
500¥21.59082¥10,795.41
1,000¥20.56086¥20,560.86
2,500¥19.27491¥48,187.27
Manufacturers Standard Package