
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DEV-MP3-1A | |
---|---|
DigiKey Part Number | DEV-MP3-1A-ND |
Manufacturer | |
Manufacturer Product Number | DEV-MP3-1A |
Description | KIT REF DESIGN BLUEPLAYER MP3 |
Customer Reference | |
Detailed Description | CSR Products BlueCore Transceiver; Bluetooth® Classic 2.4GHz Evaluation Board |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® Classic | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s), Power Supply | |
Antenna Type | - | |
Utilized IC / Part | CSR Products | |
Note | - |
Obsolete