
QBLP655-RGB | |
|---|---|
DigiKey Part Number | 1516-1288-2-ND - Tape & Reel (TR) 1516-1288-1-ND - Cut Tape (CT) 1516-1288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP655-RGB |
Description | LED RGB CLEAR 1205 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 520nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.1V Green, 3.1V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP655-RGB Models |
Category | Lens Size 1.20mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V Red, 3.1V Green, 3.1V Blue |
Series | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Package / Case 4-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.20mm W |
Millicandela Rating | Height (Max) 1.20mm |
Lens Style Square with Flat Top | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.76300 | ¥37.63 |
| 100 | ¥2.72500 | ¥272.50 |
| 500 | ¥2.25936 | ¥1,129.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.10653 | ¥2,106.53 |
| 2,000 | ¥1.97661 | ¥3,953.22 |
| 3,000 | ¥1.90996 | ¥5,729.88 |
| 5,000 | ¥1.83460 | ¥9,173.00 |
| 7,000 | ¥1.78976 | ¥12,528.32 |
| 10,000 | ¥1.74600 | ¥17,460.00 |







