
QBLP653-R | |
|---|---|
DigiKey Part Number | 1516-1094-2-ND - Tape & Reel (TR) 1516-1094-1-ND - Cut Tape (CT) 1516-1094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653-R |
Description | LED RED CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2V 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP653-R Models |
Category | Lens Size 1.80mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 15° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 1209 (3224 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.40mm W |
Millicandela Rating | Height (Max) 2.60mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.24100 | ¥22.41 |
| 100 | ¥1.58940 | ¥158.94 |
| 500 | ¥1.29586 | ¥647.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥1.14911 | ¥1,723.67 |
| 3,000 | ¥1.07405 | ¥3,222.15 |
| 4,500 | ¥1.03550 | ¥4,659.75 |
| 7,500 | ¥0.99192 | ¥7,439.40 |
| 10,500 | ¥0.96597 | ¥10,142.68 |
| 15,000 | ¥0.94064 | ¥14,109.60 |






