RF Amplifier IC Radar 100MHz ~ 3GHz 14-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGA2976-SMTR7

DigiKey Part Number
2312-TGA2976-SMTR7TR-ND - Tape & Reel (TR)
2312-TGA2976-SMTR7CT-ND - Cut Tape (CT)
2312-TGA2976-SMTR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TGA2976-SMTR7
Description
0.1-3.0 GHZ, 10 W GAN PA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 100MHz ~ 3GHz 14-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
40V
Manufacturer
Qorvo
Current - Supply
360mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Frequency
100MHz ~ 3GHz
Part Status
Active
Mounting Type
Surface Mount
Frequency
100MHz ~ 3GHz
Package / Case
14-PowerFQFN
Gain
20dB
Supplier Device Package
14-QFN (4x4)
RF Type
Radar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 179
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,108.09000¥1,108.09
10¥976.34400¥9,763.44
25¥954.73880¥23,868.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥780.01672¥195,004.18
Manufacturers Standard Package