


DWM1001C | |
|---|---|
DigiKey Part Number | 2312-DWM1001CTR-ND - Tape & Reel (TR) 2312-DWM1001CCT-ND - Cut Tape (CT) 2312-DWM1001CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DWM1001C |
Description | RX TXRX MODULE BT TRC ANT SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v4.0, UWB Transceiver Module 2.4GHz, 6.5GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | DWM1001C Models |
Category | Data Rate 6.8Mbps |
Mfr | Serial Interfaces I2C, I2S, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Integrated, Trace |
Part Status Active | Utilized IC / Part nRF52832 |
DigiKey Programmable Not Verified | Voltage - Supply 2.8V ~ 3.6V |
RF Family/Standard 802.15.4, Bluetooth | Mounting Type Surface Mount |
Protocol | Package / Case 34-SMD Module |
Frequency 2.4GHz, 6.5GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥409.12000 | ¥409.12 |
| 25 | ¥349.65560 | ¥8,741.39 |
| 100 | ¥297.55530 | ¥29,755.53 |
| 250 | ¥261.79236 | ¥65,448.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥220.23082 | ¥110,115.41 |










