QMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QMACRIMP1

DigiKey Part Number
553-QMACRIMP1-ND
Manufacturer
Manufacturer Product Number
QMACRIMP1
Description
QMA CRIMP FOR RG58
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
QMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Group
RG-58
Part Status
Active
Fastening Type
Snap-On
Connector Style
Frequency - Max
6 GHz
Connector Type
Plug, Male Pin
Number of Ports
1
Contact Termination
Crimp
Housing Color
Silver
Shield Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 277
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.58000¥87.58
10¥68.37400¥683.74
25¥63.57440¥1,589.36
100¥58.29670¥5,829.67
250¥55.78044¥13,945.11
500¥54.26408¥27,132.04
1,000¥53.01602¥53,016.02
Manufacturers Standard Package