
NMO150/450/758 | |
|---|---|
DigiKey Part Number | 553-NMO150/450/758-ND |
Manufacturer | |
Manufacturer Product Number | NMO150/450/758 |
Description | ANT,TRIBND,150&450&748MHZ,NMO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Pulse Electronics | VSWR 2, 2.5 |
Packaging Bag | Gain 0dBi, 5dBi, 4dBi |
Part Status Active | Power - Max 100 W |
Frequency Group Wide Band | Termination NMO |
Frequency (Center/Band) 162MHz, 475MHz, 810MHz | Ingress Protection IP67 |
Frequency Range 150MHz ~ 174MHz, 430MHz ~ 520MHz, 750MHz ~ 870MHz | Mounting Type Magnetic |
Antenna Type Whip, Straight | Height (Max) 17.815" (452.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥787.49000 | ¥787.49 |
| 10 | ¥656.36000 | ¥6,563.60 |
| 25 | ¥623.62320 | ¥15,590.58 |
| 100 | ¥587.64870 | ¥58,764.87 |











