PH9085
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PH9085
IATF Certified Push-Pull Transformers

PH9085.083NLT

DigiKey Part Number
PH9085.083NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PH9085.083NLT
Description
TRANSFORMER 1.16MH MAX253 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
PH9085.083NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Inductance
1.16 mH
For Use With/Related Products
MAX253
Mounting Type
Surface Mount
Size / Dimension
0.319" L x 0.280" W (8.10mm x 7.10mm)
Height - Seated (Max)
0.200" (5.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,100¥11.37390¥23,885.19