1.5 µH Shielded Wirewound Inductor 9 A 11.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0426.152NLT

DigiKey Part Number
553-PG0426.152NLTTR-ND - Tape & Reel (TR)
553-PG0426.152NLTCT-ND - Cut Tape (CT)
553-PG0426.152NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PG0426.152NLT
Description
FIXED IND 1.5UH 9A 11.8 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Wirewound Inductor 9 A 11.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PG0426.152NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
18A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
11.8mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.295" L x 0.276" W (7.50mm x 7.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.126" (3.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSBL0640-1R5MCODACA9554044-CSBL0640-1R5MCT-ND¥8.68000Similar
In-Stock: 6,998
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.84000¥20.84
10¥17.11800¥171.18
100¥14.07510¥1,407.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,400¥11.25743¥15,760.40
2,800¥10.61818¥29,730.90
4,200¥10.35475¥43,489.95
Manufacturers Standard Package