
PF0553.223NL | |
|---|---|
DigiKey Part Number | 553-3037-ND |
Manufacturer | |
Manufacturer Product Number | PF0553.223NL |
Description | INDUCT ARRAY 2 COIL 23UH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 92 µH Inductance - Connected in Series 23 µH Inductance - Connected in Parallel 39mOhm Max DC Resistance (DCR) - Parallel 3.9 A Nonstandard |
Datasheet | Datasheet |
Category | Current Saturation - Parallel 7.6 A |
Manufacturer Pulse Electronics | Current Saturation - Series 3.8 A |
Series | DC Resistance (DCR) - Parallel 39mOhm Max |
Packaging Tray | DC Resistance (DCR) - Series 160mOhm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 23 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 92 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Parallel 3.9 A | Height 0.343" (8.71mm) |
Current Rating - Series 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRF1280-220M | Bourns Inc. | 11,552 | SRF1280-220MCT-ND | ¥15.38000 | Direct |
| 744870220 | Würth Elektronik | 1,273 | 732-2327-1-ND | ¥24.73000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 60 | ¥10.36917 | ¥622.15 |
| 120 | ¥9.77650 | ¥1,173.18 |
| 180 | ¥9.44572 | ¥1,700.23 |
| 300 | ¥9.04543 | ¥2,713.63 |
| 420 | ¥8.79121 | ¥3,692.31 |
| 600 | ¥8.52967 | ¥5,117.80 |
| 1,500 | ¥7.89360 | ¥11,840.40 |
| 3,000 | ¥7.44501 | ¥22,335.03 |
| 6,000 | ¥7.33962 | ¥44,037.72 |


