N-Channel 25 V 73A (Ta), 400A (Tc) 6.2W (Ta), 250W (Tc) Surface Mount 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 25 V 73A (Ta), 400A (Tc) 6.2W (Ta), 250W (Tc) Surface Mount 8-DFN (5x6)
8-DFN Top

AONS32100

DigiKey Part Number
785-1847-2-ND - Tape & Reel (TR)
785-1847-1-ND - Cut Tape (CT)
785-1847-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AONS32100
Description
MOSFET N-CH 25V 73A/400A 8DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 73A (Ta), 400A (Tc) 6.2W (Ta), 250W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.6V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
240 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
15200 pF @ 12.5 V
FET Type
Power Dissipation (Max)
6.2W (Ta), 250W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
25 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-DFN (5x6)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
0.73mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.96000¥26.96
10¥17.49100¥174.91
100¥12.09490¥1,209.49
500¥9.79018¥4,895.09
1,000¥9.46451¥9,464.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.10997¥24,329.91
6,000¥7.73245¥46,394.70
Manufacturers Standard Package