
PE-54036SNLT | |
|---|---|
DigiKey Part Number | 553-PE-54036SNLTTR-ND - Tape & Reel (TR) 553-PE-54036SNLTCT-ND - Cut Tape (CT) 553-PE-54036SNLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-54036SNLT |
Description | FIXED IND 168UH 1.81A 180 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 168 µH Shielded Toroidal Inductor 1.81 A 180mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-54036SNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 180mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.940" L x 0.940" W (23.88mm x 23.88mm) | |
Height - Seated (Max) | 0.400" (10.16mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.02000 | ¥30.02 |
| 10 | ¥24.71000 | ¥247.10 |
| 25 | ¥22.85720 | ¥571.43 |
| 50 | ¥21.55060 | ¥1,077.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥20.31930 | ¥2,031.93 |
| 200 | ¥19.16030 | ¥3,832.06 |
| 300 | ¥18.51403 | ¥5,554.21 |
| 500 | ¥17.73122 | ¥8,865.61 |
| 700 | ¥17.23424 | ¥12,063.97 |
| 1,000 | ¥16.72308 | ¥16,723.08 |

