
PE-53932SNL | |
|---|---|
DigiKey Part Number | 553-1415-ND |
Manufacturer | |
Manufacturer Product Number | PE-53932SNL |
Description | FIXED IND 37UH 2.24A 100 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 37 µH Shielded Toroidal Inductor 2.24 A 100mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-53932SNL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.620" L x 0.600" W (15.75mm x 15.24mm) | |
Height - Seated (Max) | 0.390" (9.91mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.24000 | ¥23.24 |
| 10 | ¥19.11100 | ¥191.11 |
| 30 | ¥17.40767 | ¥522.23 |
| 60 | ¥16.41250 | ¥984.75 |
| 120 | ¥15.47525 | ¥1,857.03 |
| 270 | ¥14.44733 | ¥3,900.78 |
| 510 | ¥13.69027 | ¥6,982.04 |
| 1,020 | ¥12.91131 | ¥13,169.54 |
| 2,520 | ¥11.96296 | ¥30,146.66 |

