
PA4340.183NLT | |
|---|---|
DigiKey Part Number | 553-3390-2-ND - Tape & Reel (TR) 553-3390-1-ND - Cut Tape (CT) 553-3390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4340.183NLT |
Description | FIXED IND 18UH 2A 230 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Molded Inductor 2 A 230mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4340.183NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 230mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.213" W (6.00mm x 5.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |
| 10 | ¥4.92900 | ¥49.29 |
| 25 | ¥4.56160 | ¥114.04 |
| 50 | ¥4.30020 | ¥215.01 |
| 100 | ¥4.05460 | ¥405.46 |
| 250 | ¥3.75112 | ¥937.78 |
| 500 | ¥3.53692 | ¥1,768.46 |
| 1,000 | ¥3.33506 | ¥3,335.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.14486 | ¥6,289.72 |
| 4,000 | ¥2.96578 | ¥11,863.12 |
| 6,000 | ¥2.86592 | ¥17,195.52 |
| 10,000 | ¥2.74501 | ¥27,450.10 |
| 14,000 | ¥2.71347 | ¥37,988.58 |


