
NMOQ88C | |
|---|---|
DigiKey Part Number | 553-NMOQ88C-ND |
Manufacturer | |
Manufacturer Product Number | NMOQ88C |
Description | BASE / WHIP, UNITY, 88 - 136 MHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bag | Gain 2dBi |
Part Status Active | Power - Max 150 W |
Frequency Group VHF (f < 300MHz) | Mounting Type Magnetic |
Frequency (Center/Band) 112MHz | Height (Max) 35.000" (889.00mm) |
Frequency Range 88MHz ~ 136MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥380.92000 | ¥380.92 |
| 10 | ¥310.84200 | ¥3,108.42 |
| 25 | ¥293.34240 | ¥7,333.56 |
| 100 | ¥274.11420 | ¥27,411.42 |
| 250 | ¥264.94788 | ¥66,236.97 |





