
BSA118B | |
|---|---|
DigiKey Part Number | 553-BSA118B-ND |
Manufacturer | |
Manufacturer Product Number | BSA118B |
Description | ANTENNA WHIP BS-WHP 2.5DB 118-1 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight UHF Female Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | Return Loss -10dB |
Packaging Bag | Gain 5.2dBi |
Part Status Active | Power - Max 200 W |
Frequency Group VHF (f < 300MHz) | Termination UHF Female |
Frequency (Center/Band) 119.5MHz | Mounting Type Magnetic |
Frequency Range 118MHz ~ 121MHz | Height (Max) 0.064" (1.63mm) |
Antenna Type Whip, Straight |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,088.86000 | ¥2,088.86 |
| 10 | ¥1,787.02800 | ¥17,870.28 |
| 25 | ¥1,711.68600 | ¥42,792.15 |


