
LP406NMOW | |
|---|---|
DigiKey Part Number | 553-LP406NMOW-ND |
Manufacturer | |
Manufacturer Product Number | LP406NMOW |
Description | WHITE NMO LOW PROFILE, UNITY, 40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Dome NMO Panel Mount |
Datasheet | Datasheet |
Category | Antenna Type Dome |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bag | Gain 2dBi |
Part Status Active | Power - Max 100 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination NMO |
Frequency (Center/Band) 413MHz | Mounting Type Panel Mount |
Frequency Range 406MHz ~ 420MHz | Height (Max) 1.500" (38.10mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 25 | ¥701.43560 | ¥17,535.89 |



