RF ANTENNA Dome NMO Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP406NMO

DigiKey Part Number
553-LP406NMO-ND
Manufacturer
Manufacturer Product Number
LP406NMO
Description
BLACK NMO LOW PROFILE, UNITY, 40
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA Dome NMO Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Dome
Manufacturer
Pulse Electronics
Number of Bands
1
Packaging
Bag
Gain
2dBi
Part Status
Active
Power - Max
100 W
Frequency Group
UHF (300MHz ~ 1GHz)
Termination
NMO
Frequency (Center/Band)
413MHz
Mounting Type
Panel Mount
Frequency Range
406MHz ~ 420MHz
Height (Max)
1.500" (38.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥842.55000¥842.55
10¥703.62200¥7,036.22
25¥668.92800¥16,723.20
100¥630.80230¥63,080.23
Manufacturers Standard Package