


HXB7010HLT | |
|---|---|
DigiKey Part Number | 553-HXB7010HLTTR-ND - Tape & Reel (TR) 553-HXB7010HLTCT-ND - Cut Tape (CT) 553-HXB7010HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HXB7010HLT |
Description | MOD SIN 10GD 1:1 EXT. HF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100µH LAN 10G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Inductance 100µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.691" L x 0.480" W (17.55mm x 12.20mm) |
Part Status Active | Height - Seated (Max) 0.236" (6.00mm) |
Transformer Type LAN 10G Base-T | Operating Temperature -40°C ~ 90°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HXB7008HLT | Pulse Electronics | 345 | 553-HXB7008HLTCT-ND | ¥44.78000 | Parametric Equivalent |
| HXB7009HLT | Pulse Electronics | 90 | 553-HXB7009HLTCT-ND | ¥44.78000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.78000 | ¥44.78 |
| 10 | ¥40.48200 | ¥404.82 |
| 25 | ¥38.85800 | ¥971.45 |
| 50 | ¥37.66120 | ¥1,883.06 |
| 100 | ¥36.49520 | ¥3,649.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 350 | ¥34.46489 | ¥12,062.71 |
| 700 | ¥33.38366 | ¥23,368.56 |
| 1,050 | ¥32.76498 | ¥34,403.23 |
| 1,750 | ¥31.99994 | ¥55,999.89 |
| 2,450 | ¥31.50462 | ¥77,186.32 |

