100µH LAN 10G Base-T Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100µH LAN 10G Base-T Pulse Transformer 1CT:1CT Surface Mount
HB/HXB Series Industrial SMD Discrete LAN Transformers from Pulse Electronics PIO | DigiKey

HXB7009HLT

DigiKey Part Number
553-HXB7009HLTTR-ND - Tape & Reel (TR)
553-HXB7009HLTCT-ND - Cut Tape (CT)
553-HXB7009HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HXB7009HLT
Description
MOD SIN 10GD 1:1 EXT. HF SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100µH LAN 10G Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
100µH
Manufacturer
Pulse Electronics
Turns Ratio - Primary:Secondary
1CT:1CT
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.691" L x 0.480" W (17.55mm x 12.20mm)
Part Status
Active
Height - Seated (Max)
0.236" (6.00mm)
Transformer Type
LAN 10G Base-T
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HXB7008HLTPulse Electronics345553-HXB7008HLTCT-ND¥46.42000Parametric Equivalent
HXB7010HLTPulse Electronics284553-HXB7010HLTCT-ND¥46.42000Parametric Equivalent
In-Stock: 90
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.42000¥46.42
10¥41.94600¥419.46
25¥40.26000¥1,006.50
50¥39.01840¥1,950.92
100¥37.80930¥3,780.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
350¥35.70517¥12,496.81
700¥34.58470¥24,209.29
1,050¥33.94335¥35,640.52
1,750¥33.15048¥58,013.34
2,450¥32.63715¥79,961.02
Manufacturers Standard Package