350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX1260FNL

DigiKey Part Number
553-2202-ND
Manufacturer
Manufacturer Product Number
HX1260FNL
Description
PULSE XFMR 1CT:1CT TX 1CT:1CT RX
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HX1260FNL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tube
Size / Dimension
0.500" L x 0.358" W (12.70mm x 9.09mm)
Part Status
Active
Height - Seated (Max)
0.236" (5.99mm)
Transformer Type
LAN 10/100 Base-T
Operating Temperature
-40°C ~ 85°C
Inductance
350µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TM1188NLTaoglas Limited760931-TM1188NLCT-ND¥26.44000Similar
In-Stock: 944
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.23000¥38.23
10¥34.51500¥345.15
40¥32.44150¥1,297.66
80¥31.44250¥2,515.40
120¥30.86908¥3,704.29
280¥29.70018¥8,316.05
520¥28.87029¥15,012.55
1,000¥28.01502¥28,015.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.