


HB5010HLT | |
|---|---|
DigiKey Part Number | 553-HB5010HLTTR-ND - Tape & Reel (TR) 553-HB5010HLTCT-ND - Cut Tape (CT) 553-HB5010HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HB5010HLT |
Description | MOD SIN 1GD 1:1 HF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Inductance 350µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.594" L x 0.394" W (15.10mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.157" (4.00mm) |
Transformer Type LAN 1G Base-T, Power over Ethernet (PoE) | Operating Temperature 0°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HB5004HLT | Pulse Electronics | 780 | 553-HB5004HLTCT-ND | ¥37.37000 | Parametric Equivalent |
| HB5005HLT | Pulse Electronics | 104 | 553-HB5005HLTCT-ND | ¥37.37000 | Parametric Equivalent |
| HB5006HLT | Pulse Electronics | 760 | 553-HB5006HLTCT-ND | ¥37.37000 | Parametric Equivalent |
| HB5009HLT | Pulse Electronics | 678 | 553-HB5009HLTCT-ND | ¥37.37000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.37000 | ¥37.37 |
| 10 | ¥33.78300 | ¥337.83 |
| 25 | ¥32.43400 | ¥810.85 |
| 50 | ¥31.43680 | ¥1,571.84 |
| 100 | ¥30.46720 | ¥3,046.72 |
| 250 | ¥29.22336 | ¥7,305.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 780 | ¥27.73894 | ¥21,636.37 |
| 1,560 | ¥26.86686 | ¥41,912.30 |
| 2,340 | ¥26.36780 | ¥61,700.65 |

