350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
HB/HXB Series Industrial SMD Discrete LAN Transformers from Pulse Electronics PIO | DigiKey

HB5005HLT

DigiKey Part Number
553-HB5005HLTTR-ND - Tape & Reel (TR)
553-HB5005HLTCT-ND - Cut Tape (CT)
553-HB5005HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HB5005HLT
Description
MOD SIN 1GD 1:1 HF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
Pulse Electronics
Turns Ratio - Primary:Secondary
1CT:1CT
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.594" L x 0.394" W (15.10mm x 10.00mm)
Part Status
Active
Height - Seated (Max)
0.157" (4.00mm)
Transformer Type
LAN 1G Base-T, Power over Ethernet (PoE)
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HB5004HLTPulse Electronics780553-HB5004HLTCT-ND¥37.37000Parametric Equivalent
HB5006HLTPulse Electronics760553-HB5006HLTCT-ND¥37.37000Parametric Equivalent
HB5009HLTPulse Electronics678553-HB5009HLTCT-ND¥37.37000Parametric Equivalent
HB5010HLTPulse Electronics337553-HB5010HLTCT-ND¥37.37000Parametric Equivalent
In-Stock: 104
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.37000¥37.37
10¥33.78300¥337.83
25¥32.43400¥810.85
50¥31.43680¥1,571.84
100¥30.46720¥3,046.72
250¥29.22336¥7,305.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
780¥27.73894¥21,636.37
1,560¥26.86686¥41,912.30
2,340¥26.36780¥61,700.65
Manufacturers Standard Package